HMC735LP5E, VCO Oscillators VCO with Divide-by-4, 10.5 - 12.2 GHz

HMC735LP5E, VCO Oscillators VCO with Divide-by-4, 10.5 - 12.2 GHz
Изображения служат только для ознакомления,
см. техническую документацию
15 430 руб.
от 10 шт.11 820 руб.
от 25 шт.10 560 руб.
от 50 шт.10 479.17 руб.
1 шт. на сумму 15 430 руб.
Плати частями
от 3 859 руб. × 4 платежа
Номенклатурный номер: 8004975041
Артикул: HMC735LP5E
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

2nd Harmonic: 18 dBc
Brand: Analog Devices
Current Rating: 240 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 10.5 GHz to 12.2 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: QFN-32
Packaging: Cut Tape
Phase Noise Type: -100 dBc/Hz
Product Category: VCO Oscillators
Product Type: VCO
Pushing: 30 MHz/V
Series: HMC735
Subcategory: Oscillators
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Termination Style: SMD/SMT
Tuning Voltage Range - Vt: 1 VDC to 13 VDC
Base Product Number HMC735 ->
ECCN EAR99
Frequency 10.5GHz ~ 12.2GHz
Function VCO
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Strip
Package / Case 32-VFQFN Exposed Pad
REACH Status REACH Unaffected
RF Type General Purpose
RoHS Status ROHS3 Compliant
Secondary Attributes Dual Outputs (Divide by 4, Standard)
Supplier Device Package 32-QFN (5x5)
Вес, г 0.06

Техническая документация