HMC812ALC4, Attenuators Voltage Variable (RFH-CTL-ATTN)

HMC812ALC4, Attenuators Voltage Variable (RFH-CTL-ATTN)
Изображения служат только для ознакомления,
см. техническую документацию
20 550 руб.
от 10 шт.16 690 руб.
от 25 шт.15 480 руб.
от 100 шт.14 506.36 руб.
1 шт. на сумму 20 550 руб.
Плати частями
от 5 139 руб. × 4 платежа
Номенклатурный номер: 8004975094
Артикул: HMC812ALC4
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\Attenuators
HMC812A Voltage-Variable Attenuators

Analog Devices Inc. HMC812A Voltage-Variable Attenuators are ideal for designs in which an analog DC control signal is required to control RF signal levels over a 30dB amplitude range. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Developed using absorptive technology, the HMC812A Attenuators operate from 5GHz to 30GHz. The devices feature two shunt-type attenuators. Two analog voltages, Vctrl1 and Vctrl2, control the shunt-type attenuators. By connecting the Vctrl1 and Vctrl2 pins, the HMC812A Attenuators from Analog Devices can achieve the full analog attenuation range with only a small degradation in input IP3 performance.

Технические параметры

Attenuation: 35 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 50 Ohms
Insertion Loss: 2.5 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 30 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 5 GHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: QFN-24
Packaging: Cut Tape
Product Category: Attenuators
Product Type: Attenuators
Series: HMC812A
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: MMIC Voltage Variable Attenuator
Вес, г 30.98

Техническая документация

Datasheet
pdf, 733 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем