HMC8362LP6GE, VCO Oscillators DRT Dual Band VCO 13 - 18.6 GHz

HMC8362LP6GE, VCO Oscillators DRT Dual Band VCO 13 - 18.6 GHz
Изображения служат только для ознакомления,
см. техническую документацию
45 730 руб.
от 10 шт.36 910 руб.
1 шт. на сумму 45 730 руб.
Плати частями
от 11 434 руб. × 4 платежа
Номенклатурный номер: 8004975107
Артикул: HMC8362LP6GE
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
HMC8362/HMC8364 Low Noise Quadband VCOs

Analog Devices Inc. HMC8362/HMC8364 Low Noise Quadband Voltage Controlled Oscillators (VCOs) are designed to offer wideband capabilities without compromising phase noise performance. The HMC8362/HMC8364 VCOs integrate four independent, narrow-band VCOs with overlapping frequency bands, operating at a fundamental frequency range of 11.90GHz to 18.30GHz (HMC8362) or 18.10GHz to 26.60GHz (HMC8364). The consistent tuning sensitivity across all frequency bands simplifies the synthesizer loop filter design.

Технические параметры

2nd Harmonic: 12 dBc
Brand: Analog Devices
Current Rating: 63 mA, 63 mA, 67 mA, 67 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Analog Devices Inc.
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: QFN-40
Packaging: Cut Tape
Phase Noise Type: -74 dBc/Hz, -71 dBc/Hz, -69 dBc/Hz, -66 dBc/Hz
Power - dBm: 1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm
Product Category: VCO Oscillators
Product Type: VCO
Pushing: 30 MHz/V
Series: HMC8362
Subcategory: Oscillators
Tuning Sensitivity: 226 MHz/V, 246 MHz/V, 272 MHz/V, 291 MHz/V
Tuning Voltage Range - Vt: 1 VDC to 13.5 VDC

Техническая документация