HMC8364LP6GE, VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz

HMC8364LP6GE, VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz
Изображения служат только для ознакомления,
см. техническую документацию
71 890 руб.
от 25 шт.63 590 руб.
1 шт. на сумму 71 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004975108
Артикул: HMC8364LP6GE
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
HMC8362/HMC8364 Low Noise Quadband VCOs

Analog Devices Inc. HMC8362/HMC8364 Low Noise Quadband Voltage Controlled Oscillators (VCOs) are designed to offer wideband capabilities without compromising phase noise performance. The HMC8362/HMC8364 VCOs integrate four independent, narrow-band VCOs with overlapping frequency bands, operating at a fundamental frequency range of 11.90GHz to 18.30GHz (HMC8362) or 18.10GHz to 26.60GHz (HMC8364). The consistent tuning sensitivity across all frequency bands simplifies the synthesizer loop filter design.

Технические параметры

2nd Harmonic: 18 dBc
Brand: Analog Devices
Current Rating: 83 mA, 81 mA, 87 mA, 80 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Analog Devices Inc.
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: QFN-40
Packaging: Cut Tape
Phase Noise Type: -66 dBc/Hz, -65 dBc/Hz, -62 dBc/Hz, -62 dBc/Hz
Power - dBm: 0 dBm, -0.5 dBm, 0.8 dBm, -1.5 dBm
Product Category: VCO Oscillators
Product Type: VCO
Pushing: 65 MHz/V
Series: HMC8364
Subcategory: Oscillators
Tuning Sensitivity: 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V
Tuning Voltage Range - Vt: 1 VDC to 13.5 VDC

Техническая документация