ADL5506WACBZ-R7, RF Detector Next Gen Mobile Term Log Det

ADL5506WACBZ-R7, RF Detector Next Gen Mobile Term Log Det
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 180 руб.
от 100 шт.924 руб.
от 250 шт.815.69 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8004975199
Артикул: ADL5506WACBZ-R7
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Detector
ADL5506 RF Detector
Analog Devices Inc. ADL5506 RF Detector is a complete, low cost subsystem for the measurement of RF signals in the 30MHz to 4.5GHz frequency range, with a typical dynamic range of 45dB. The ADL5506 RF Detector is intended for use in a wide variety of wireless terminal devices. The high sensitivity of the ADL5506 allows measurement of low power levels, reducing the amount of power that needs to be coupled to the detector. The typical quiescent current is 3.8mA at 3.0V. When powered down, the typical disable supply current is <1µA.

Технические параметры

Brand: Analog Devices
Configuration: Single
Development Kit: ADL5506-EVALZ
Dynamic Range dB: 45 dB
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Range: 30 MHz to 4.5 GHz
Manufacturer: Analog Devices Inc.
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Package / Case: WLCSP-6
Pd - Power Dissipation: 75 mW
Product Category: RF Detector
Product Type: RF Detector
Qualification: AEC-Q100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Detector

Техническая документация

Datasheet
pdf, 1173 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем