LT1011IS8#PBF, Analog Comparators V Comp

LT1011IS8#PBF, Analog Comparators V Comp
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 10 шт.1 360 руб.
от 50 шт.1 230 руб.
от 100 шт.1 060.05 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8004975236
Артикул: LT1011IS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Comparator General Purpose Open Collector 8-SOIC

Технические параметры

Base Product Number LT1011 ->
CMRR, PSRR (Typ) 115dB CMRR
Current - Input Bias (Max) 0.065ВµA @ В±15V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 4mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Elements 1
Operating Temperature -40В°C ~ 85В°C
Output Type Open Collector
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Type General Purpose
Voltage - Input Offset (Max) 2mV @ В±15V
Voltage - Supply, Single/Dual (В±) 3V ~ 36V, В±1.5V ~ 18V
Automotive No
ECCN (US) EAR99
EU RoHS Not Compliant
Lead Shape Gull-wing
Manufacturer Type Voltage Comparator
Maximum Dual Supply Voltage (V) ±15
Maximum Input Bias Current (uA) 0.065@±15V
Maximum Input Offset Voltage (mV) 2@±15V
Maximum Operating Supply Voltage (V) ±15|30
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 30
Maximum Supply Current (mA) 4@±15V
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 5
Mounting Surface Mount
Number of Channels per Chip 1
Part Status Unconfirmed
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Process Technology Bipolar
Rail to Rail No
Standard Package Name SO
Supplier Package SOIC N
Typical CMRR (dB) 115
Typical Output Current (mA) 50
Typical Response Time (us) 0.15
Typical Response Time Range (us) 0.05 to 0.5
Typical Voltage Gain (dB) 113.98
Typical Voltage Gain Range (dB) 110 to 150

Техническая документация

Datasheet
pdf, 289 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем