LT1018CN8#PBF, Analog Comparators uP 2x Comp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 10 шт. —
1 420 руб.
от 50 шт. —
1 280 руб.
от 100 шт. —
1 101.45 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 115 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 110 nA |
Ios - Input Offset Current: | 20 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 130 uA |
Output Current per Channel: | 70 mA |
Output Type: | CMOS, TTL |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 6 us |
PSRR - Power Supply Rejection Ratio: | 110 dB |
Response Time: | 5 us |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 1.2 V |
Vos - Input Offset Voltage: | 400 uV |
Base Part Number | LT1018 |
CMRR, PSRR (Typ) | 115dB CMRR, 110dB PSRR |
Current - Input Bias (Max) | 0.075ВµA @ В±20V |
Current - Output (Typ) | 70mA @ 4.5V |
Current - Quiescent (Max) | 250ВµA |
Hysteresis | - |
Manufacturer | Linear Technology |
Mounting Type | Through Hole |
Number of Elements | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Pull Up |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Propagation Delay (Max) | 6Вµs |
Series | - |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Type | General Purpose |
Voltage - Input Offset (Max) | 1mV @ В±20V |
Voltage - Supply, Single/Dual (В±) | 1.1 V ~ 40 V, В±0.55 V ~ 20 V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем