LT1254CS#PBF, Video Amplifiers L Cost 2x & 4x Video Amps

LT1254CS#PBF, Video Amplifiers L Cost 2x & 4x Video Amps
Изображения служат только для ознакомления,
см. техническую документацию
4 740 руб.
от 10 шт.4 150 руб.
от 25 шт.2 980 руб.
от 110 шт.2 582.87 руб.
1 шт. на сумму 4 740 руб.
Плати частями
от 1 185 руб. × 4 платежа
Номенклатурный номер: 8004975710
Артикул: LT1254CS#PBF
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Video Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 270 MHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 65 dB
en - Input Voltage Noise Density: 3 nV/rtHz
Factory Pack Quantity: 55
Gain V/V: 1500 V/V
GBP - Gain Bandwidth Product: 250 MHz
Ib - Input Bias Current: 15 uA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 10 MOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 6 mA
Output Current per Channel: 55 mA
Package/Case: SOIC-14
Packaging: Tube
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
SR - Slew Rate: 250 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Vos - Input Offset Voltage: 5 mV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 218 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем