LT1715HMS#PBF, Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou
![LT1715HMS#PBF, Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou](https://static.chipdip.ru/lib/079/DOC043079082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 320 руб.
от 10 шт. —
2 900 руб.
от 50 шт. —
2 590 руб.
от 100 шт. —
2 132.11 руб.
1 шт.
на сумму 3 320 руб.
Плати частями
от 830 руб. × 4 платежа
от 830 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 55 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 6 uA |
Ios - Input Offset Current: | 1 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1 mA |
Output Current per Channel: | 10 mA |
Output Type: | CMOS, TTL |
Package/Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 4 ns |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Response Time: | 4 ns |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 400 uV |
Base Product Number | LT1715 -> |
CMRR, PSRR (Typ) | 55dB CMRR, 80dB PSRR |
Current - Input Bias (Max) | 7ВµA @ В±5V |
Current - Output (Typ) | 20mA |
Current - Quiescent (Max) | 2.2mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Hysteresis | 7mV |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | CMOS, Rail-to-Rail, TTL |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
Propagation Delay (Max) | 9ns |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | UltraFastв„ў -> |
Simulation Models | http://www.linear.com/docs/46455 |
Supplier Device Package | 10-MSOP |
Type | General Purpose |
Voltage - Input Offset (Max) | 2.5mV @ В±5V |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 12V |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем