LT1720CDD#PBF, Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
![LT1720CDD#PBF, Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs](https://static.chipdip.ru/lib/250/DOC021250548.jpg)
см. техническую документацию
от 809 руб. × 4 платежа
Описание
LT1720 is an UltraFast™ dual comparator optimized for single supply operation, with a supply voltage range of 2.7V to 6V. The input voltage range extends from 100mV below ground to 1.2V below the supply voltage. Internal hysteresis makes this easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively, the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. The pinouts of this minimize parasitic effects by placing the most sensitive inputs (inverting) away from the outputs, shielded by the power rails. This is ideal for systems where small size and low power are paramount. Typical applications are high speed differential line receiver, crystal oscillator circuits, window comparators, threshold detectors/discriminators, pulse stretchers, zero-crossing detectors, high speed sampling circuits.
• UltraFast: 4.5ns at 20mV overdrive, 7ns at 5mV overdrive
• Pinout optimized for high speed ease of use
• Input voltage range extends 100mV below negative rail
• TTL/CMOS compatible rail-to-rail outputs
• Internal hysteresis with specified limits
• Low dynamic current drain; 15µA/(V-MHz), dominated by load in most circuits
• 8-lead (3mm × 3mm) plastic DFN package
• Temperature range from 0°C to 70°C
Технические параметры
Время Реакции | 4.5нс |
Диапазон Напряжения Питания | 2.7В до 6В |
Количество Выводов | 8вывод(-ов) |
Количество Компараторов | 2 Компаратора |
Максимальная Рабочая Температура | 70 C |
Минимальная Рабочая Температура | 0 C |
Стиль Корпуса Компаратора | DFN |
Тип Выхода Микросхемы | CMOS, Rail to Rail, TTL |
Тип Компаратора | Высокоскоростной |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.012 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем