LT1720CS8#PBF, Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
![LT1720CS8#PBF, Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs](https://static.chipdip.ru/lib/078/DOC043078426.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 680 руб.
от 10 шт. —
2 310 руб.
от 50 шт. —
2 060 руб.
от 100 шт. —
1 659.36 руб.
Добавить в корзину 1 шт.
на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
от 670 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: | 100 |
Ib - Input Bias Current: | 6 uA |
Ios - Input Offset Current: | 600 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4 mA |
Output Current per Channel: | 20 mA |
Output Type: | CMOS, TTL |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 4.5 ns |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Response Time: | 4.5 ns |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 1 mV |
Automotive | No |
Maximum Input Bias Current - (uA) | 6(Min)@5V@0C to 70C |
Maximum Input Offset Voltage - (mV) | 3@5V |
Maximum Operating Supply Voltage - (V) | 6 |
Maximum Supply Current - (mA) | 14@5V@0C to 70C |
Military | No |
Operating Temperature - (??C) | 0~70 |
Output Type | Open Collector |
Packaging | Tube |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Вес, г | 0.159 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем