LT4254CGN#PBF, Hot Swap Voltage Controllers Pos Hi V Hot Swap Cntr w/ Open-Circ Dete

LT4254CGN#PBF, Hot Swap Voltage Controllers Pos Hi V Hot Swap Cntr w/ Open-Circ Dete
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 430 руб.
от 50 шт.1 290 руб.
от 100 шт.1 007.77 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8004977126
Артикул: LT4254CGN#PBF
Бренд: Analog Devices

Описание

Power\Power Management ICs\Hot Swap Voltage Controllers
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Current Limit: Adjustable
Factory Pack Quantity: 100
Input / Supply Voltage - Max: 36 V
Input / Supply Voltage - Min: 10.8 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.9 mA
Package/Case: SSOP-16
Packaging: Tube
Power Fail Detection: No
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10.8 V
Applications General Purpose
Base Product Number LT4254 ->
Current - Supply 1.9mA
ECCN EAR99
HTSUS 8542.31.0001
Internal Switch(s) No
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature 0В°C ~ 70В°C
Package Tube
Package / Case 16-SSOP (0.154"", 3.90mm Width)
Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SSOP
Type Hot Swap Controller
Video File Introducing Power by Linear
Voltage - Supply 10.8V ~ 36V

Техническая документация

Datasheet
pdf, 232 КБ
Datasheet
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем