LT8390AHUFD#PBF, Switching Voltage Regulators 60V 2MHz Sync 4-Switch Buck-Boost Cntr w

LT8390AHUFD#PBF, Switching Voltage Regulators 60V 2MHz Sync 4-Switch Buck-Boost Cntr w
Изображения служат только для ознакомления,
см. техническую документацию
3 640 руб.
от 10 шт.3 180 руб.
от 25 шт.2 910 руб.
от 73 шт.2 331.18 руб.
1 шт. на сумму 3 640 руб.
Плати частями
от 910 руб. × 4 платежа
Номенклатурный номер: 8004977456
Артикул: LT8390AHUFD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 73
Input Voltage, Max: 60 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 60 V
Load Regulation: 1%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 40 uA
Output Voltage: 0 V to 60 V
Package / Case: QFN-28
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2.1 mA
Series: LT8390
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 600 kHz to 2 MHz
Topology: Buck-Boost
Type: Synchronous Buck-Boost DC/DC Controller

Техническая документация

Datasheet
pdf, 2571 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем