LT8550EUKG#PBF, Switching Controllers 4-Phase DC/DC Expander with Internal Gate Drivers for Buck Converters

LT8550EUKG#PBF, Switching Controllers 4-Phase DC/DC Expander with Internal Gate Drivers for Buck Converters
Изображения служат только для ознакомления,
см. техническую документацию
2 040 руб.
от 25 шт.1 850 руб.
от 90 шт.1 500 руб.
1 шт. на сумму 2 040 руб.
Плати частями
от 510 руб. × 4 платежа
Номенклатурный номер: 8004977476
Артикул: LT8550EUKG#PBF
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
LT8550 4-Phase DC/DC Expander
Analog Devices Inc. LT8550 4-Phase DC/DC Expander is a multi-phase expander for synchronous buck DC/DC converters. The device operates in tandem with any buck DC/DC converter to increase the load current capability by adding additional phases, which are clocked out-of-phase to reduce ripple current and filtering capacitance. This feature easily adds phases without the need to route sensitive feedback and control signals. The LT8550 integrates gate drivers and can support up to four buck phases per device. Multiple LT8550s can be used for up to 18 phases. It accurately monitors and adjusts the current of each channel to achieve excellent DC and transient current sharing. The LT8550 operates over a fixed frequency from 100kHz to 1MHz or can be synchronized to an external clock.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 45
Fall Time: 6 ns
Input Voltage: 3.6 V to 80 V
Isolation: Non-Isolated
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Voltage: 3.6 V to 80 V
Output Voltage: 80 V
Package / Case: QFN-52
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Rise Time: 8 ns
Series: LT8550
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 1 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 3001 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем