LT8708IUHG-1#PBF, Switching Controllers 80V Synch 4-Switch Buck-Boost DC/DC Cont

LT8708IUHG-1#PBF, Switching Controllers 80V Synch 4-Switch Buck-Boost DC/DC Cont
Изображения служат только для ознакомления,
см. техническую документацию
4 950 руб.
от 10 шт.4 330 руб.
1 шт. на сумму 4 950 руб.
Плати частями
от 1 239 руб. × 4 платежа
Номенклатурный номер: 8004977574
Артикул: LT8708IUHG-1#PBF
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 45
Fall Time: 20 ns
Input Voltage: 2.8 V to 80 V
Isolation: Non-Isolated
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.9 mA
Operating Supply Voltage: 2.8 V to 80 V
Output Voltage: 1.3 V to 80 V
Package / Case: QFN-40
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Rise Time: 20 ns
Series: LT8708
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 400 kHz
Topology: Buck-Boost

Техническая документация

Datasheet
pdf, 2045 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем