LTC1380IGN#PBF, Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer
![LTC1380IGN#PBF, Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer](https://static.chipdip.ru/lib/078/DOC043078380.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 010 руб.
от 10 шт. —
2 520 руб.
от 50 шт. —
2 360 руб.
от 100 шт. —
1 927.80 руб.
1 шт.
на сумму 3 010 руб.
Плати частями
от 754 руб. × 4 платежа
от 754 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Dual Supply Voltage: | +/-5 V |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -65 dB |
Off Time - Max: | 1.2 us |
On Resistance - Max: | 120 Ohms |
On Time - Max: | 2 us |
Operating Supply Voltage: | 2.7 V to 14 V |
Package/Case: | SSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Subcategory: | Switch ICs |
Supply Current - Max: | 20 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Analog Switch ON Resistance | 400@2.7V(ohm) |
Analog Switch Turn Off Time | 670(Typ)@2.7V(ns) |
Analog Switch Turn On Time | 1130(Typ)@2.7V(ns) |
Chip Enable Signals | No |
Dual Supply Voltage (Max) | '±5(V) |
Dual Supply Voltage (Min) | '±1.35(V) |
Dual Supply Voltage (Typ) | '±3(V) |
High Level Output Current | 65(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Single 8 |
Number of Channels | 1 |
Number of Inputs | 8 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | SSOP N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 10(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
Вес, г | 0.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем