LTC1391CS#PBF, Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial

LTC1391CS#PBF, Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 10 шт.1 780 руб.
от 50 шт.1 580 руб.
от 100 шт.1 371.62 руб.
1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Номенклатурный номер: 8004977808
Артикул: LTC1391CS#PBF
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
1 Circuit IC Switch 8:1 75Ohm 16-SOIC

Технические параметры

Base Product Number LTC1391 ->
Channel Capacitance (CS(off), CD(off)) 5pF, 10pF
Charge Injection 2pC
Current - Leakage (IS(off)) (Max) 5nA
ECCN EAR99
Environmental Information http://quality.linear-web.com/rohs.php?part=LTC139
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 75Ohm
Operating Temperature 0В°C ~ 70В°C (TA)
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Switch Time (Ton, Toff) (Max) 400ns, 200ns
Voltage - Supply, Dual (VВ±) В±5V
Voltage - Supply, Single (V+) 2.7V
Analog Switch ON Resistance 300@2.7V(ohm)
Analog Switch Turn Off Time 400@2.7V(ns)
Analog Switch Turn On Time 800@2.7V(ns)
Chip Enable Signals Yes
Dual Supply Voltage (Max) ±5(V)
Dual Supply Voltage (Typ) ±5(V)
Input Signal Type SINGLE
Mounting Surface Mount
Multiplexer Configuration Single 8
Number of Channels 1
Number of Inputs 8
Number of Outputs 1
Operating Temp Range 0C to 70C
Operating Temperature Classification Commercial
Output Signal Type SINGLE
Package Type SOIC N
Packaging Rail/Tube
Pin Count 16
Power Dissipation 0.5(W)
Power Supply Requirement Single/Dual
Rad Hardened No
Single Supply Voltage (Max) 10(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3/5(V)
Special Features BREAK-BEFORE-MAKE
Switch Control Logic NOT REQUIRED
Switch Normal Position NOT REQUIRED
Type Analog Multiplexer

Техническая документация

Datasheet
pdf, 180 КБ
Datasheet
pdf, 182 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем