LTC2862CDD-1#PBF, RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers

LTC2862CDD-1#PBF, RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 10 шт.1 040 руб.
от 100 шт.817 руб.
1 шт. на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
Номенклатурный номер: 8004978660
Артикул: LTC2862CDD-1#PBF
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Data Rate: 20 Mb/s
Duplex: Half Duplex
Factory Pack Quantity: 121
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 3 mA
Operating Supply Voltage: 3.3 V
Output Current: 150 mA
Output Voltage: 5.5 V
Package/Case: DFN-8
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Low Power
Base Product Number LTC2862 ->
Data Rate 20Mbps
Duplex Half
ECCN EAR99
Environmental Information http://quality.linear-web.com/rohs.php?part=LTC286
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Operating Temperature 0В°C ~ 70В°C
Package Tube
Package / Case 8-WFDFN Exposed Pad
Protocol RS422, RS485
REACH Status REACH Unaffected
Receiver Hysteresis 150mV
RoHS Status ROHS3 Compliant
Simulation Models http://www.linear.com/docs/43666
Software Download http://ltspice.analog.com/software/LTspiceIV.dmght
Supplier Device Package 8-DFN (3x3)
Type Transceiver
Voltage - Supply 3V ~ 5.5V

Техническая документация

Datasheet
pdf, 381 КБ
Datasheet
pdf, 382 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем