LTC2876IMS8E#PBF, RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers

LTC2876IMS8E#PBF, RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
2 220 руб.
от 10 шт.1 820 руб.
от 50 шт.1 700 руб.
от 100 шт.1 368.40 руб.
1 шт. на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
Номенклатурный номер: 8004978702
Артикул: LTC2876IMS8E#PBF
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
LTC2876 & LTC2877 RS485 Transceivers Analog Devices Inc. LTC2876 and LTC2877 RS485 Transceivers are PROFIBUS RS485 transceivers that meet test specifications for PROFIBUS-DP masters and PROFIBUS-DP slaves. The transceivers are fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU). Analog Devices LTC2876/ LTC2877 supports all PROFIBUS data rates up to 12Mbps with operation up to 20Mbps.

Технические параметры

Brand: Analog Devices
Data Rate: 20 Mb/s
Duplex: Half Duplex
ESD Protection: 52 kV
Factory Pack Quantity: 50
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 750 uA
Operating Supply Voltage: 3 V, 5 V
Package/Case: MSOP-E-8
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Protocol Supported: RS485, RS422
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: PROFIBUS RS485 Transceiver
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1633 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем