LTC2879XMS8E#PBF, RS-422/RS-485 Interface IC 60V Fault Tolerant RS485/RS422 Transceiver with Operation to 175 C

LTC2879XMS8E#PBF, RS-422/RS-485 Interface IC 60V Fault Tolerant RS485/RS422 Transceiver with Operation to 175 C
Изображения служат только для ознакомления,
см. техническую документацию
14 580 руб.
от 10 шт.12 270 руб.
от 25 шт.11 370 руб.
от 50 шт.11 141.08 руб.
1 шт. на сумму 14 580 руб.
Плати частями
от 3 645 руб. × 4 платежа
Номенклатурный номер: 8004978705
Артикул: LTC2879XMS8E#PBF
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
LTC2879X RS485/RS422 Transceivers Analog Devices LTC2879X RS485/RS422 Transceivers are rugged transceivers that exhibit a maximum of 20Mbps baud rate. These transceivers feature low-drift and low-leakage circuitry. The LTC2879X RS485/RS422 transceivers offer fully balanced differential receiver thresholds with 240mV hysteresis for superior noise tolerance and low duty cycle distortion. These transceivers are protected from overvoltage line faults for up to ±60V making LTC2879X RS485/RS422 transceivers exceptionally robust and suitable for harsh environments. The LTC2879X RS485/RS422 transceivers also meet the specifications for PROFIBUS-DP (IEC 61158-2) that support all data rates.

Технические параметры

Brand: Analog Devices
Data Rate: 20 Mb/s
Factory Pack Quantity: 50
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 750 uA
Operating Supply Voltage: 5 V
Output Current: 150 mA
Output Voltage: 3.4 V, 4 V
Package/Case: MSOP-E-8
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 3

Техническая документация

Datasheet
pdf, 2128 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем