LTC3245EMSE#PBF, Switching Controllers Wide VIN Rng, L N, 250mA Buck-Boost Ch P
![LTC3245EMSE#PBF, Switching Controllers Wide VIN Rng, L N, 250mA Buck-Boost Ch P](https://static.chipdip.ru/lib/131/DOC043131028.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 170 руб.
от 10 шт. —
1 870 руб.
от 25 шт. —
1 780 руб.
от 111 шт. —
1 216.85 руб.
1 шт.
на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
от 544 руб. × 4 платежа
Описание
Power\Power Management ICs\Switching Controllers
LTC3245 Inductorless Charge Pump DC/DC Converters Analog Devices Inc. LTC3245 Inductorless Charge Pump Converters are buck-boost DC/DC converters that generate 3.3V, 5V, or adjustable output from a 2.7V to 3V input voltage. The converter's internal circuitry selects the conversion ratio automatically to maximize efficiency as input voltage and load conditions change. To further optimize efficiency, designers can operate the converters in pin selectable burst mode. The constant-frequency architecture enables the Analog Devices Inc. LTC3245 converters to offer a lower noise output than conventional charge pump regulators. With an operating current as low at 20µA, the LTC3245 converters are well-suited for low-power, space-constrained automotive and industrial applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 37 |
Input Voltage: | 2.7 V to 38 V |
Isolation: | Non-Isolated |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 18 uA |
Output Current: | 250 mA |
Output Type: | Programmable |
Output Voltage: | 3.3 V, 5 V, 2.5 V to 5 V |
Package/Case: | MSOP-12 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Non-Isolated/POLs |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 450 kHz |
Topology: | Buck-Boost |
Current - Output | 250mA |
Frequency - Switching | 450kHz |
Function | Step-Up/Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Type | Adjustable(Programmable) |
Package / Case | 12-TSSOP(0.118", 3.00mm Width)Exposed Pad |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 37 |
Supplier Device Package | 12-MSOP-EP |
Synchronous Rectifier | No |
Topology | Charge Pump |
Voltage - Input (Max) | 38V |
Voltage - Input (Min) | 2.7V |
Voltage - Output (Max) | 5V |
Voltage - Output (Min/Fixed) | 2.5V(3.3V, 5V) |
Вес, г | 0.33 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем