LTC3255EMSE#PBF, Switching Controllers Wide VIN Rng Fault Protected 50mA Buck C
![LTC3255EMSE#PBF, Switching Controllers Wide VIN Rng Fault Protected 50mA Buck C](https://static.chipdip.ru/lib/082/DOC043082161.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
от 10 шт. —
1 530 руб.
от 50 шт. —
1 380 руб.
от 100 шт. —
1 194.48 руб.
1 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Описание
Power\Power Management ICs\Switching Controllers
LTC3255 Inductorless Charge Pump Converters Analog Devices Inc. LTC3255 Inductorless Charge Pump Converters are switched-capacitor step-down DC/DC converters that generate 2.4V to 12.5V adjustable output from a 4V to 48V input voltage. LTC3255's 2: 1 capacitive charge pumping extends output current capability past input supply current limits in applications where the input voltage exceeds twice the output voltage. Burst Mode® operation reduces VIN quiescent current to 16µA at no load.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 50 |
Input Voltage: | 4 V to 48 V |
Isolation: | Non-Isolated |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 30 uA |
Output Current: | 50 mA |
Output Type: | Adjustable |
Output Voltage: | 2.4 V to 12.5 V |
Package/Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Non-Isolated/POLs |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Function | STEP DOWN |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 48(V) |
Operating Supply Voltage (Min) | 4(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Adjustable |
Output Voltage | 2.4 TO 12.5(V) |
Package Type | MSOP EP |
Packaging | Rail/Tube |
Pin Count | 10 |
Rad Hardened | No |
Supply Current | 0.03(mA) |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем