LTC3310HV-1#PBF, Switching Voltage Regulators 10A, 5.5V Synchr SS1 Buck Regulator

LTC3310HV-1#PBF, Switching Voltage Regulators 10A, 5.5V Synchr SS1 Buck Regulator
Изображения служат только для ознакомления,
см. техническую документацию
2 470 руб.
от 10 шт.2 120 руб.
от 25 шт.1 760 руб.
от 100 шт.1 457.55 руб.
1 шт. на сумму 2 470 руб.
Плати частями
от 619 руб. × 4 платежа
Номенклатурный номер: 8004978921
Артикул: LTC3310HV-1#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 624
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.25 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 10 A
Output Voltage: 1 V
Package / Case: LQFN-18
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.3 mA
Series: LTC3310
Subcategory: PMIC-Power Management ICs
Switching Frequency: 5 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 3097 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем