LTC3406BES5#TRPBF, Switching Voltage Regulators 1.5MHz, 600mA Sync Buck Reg in SOT

LTC3406BES5#TRPBF, Switching Voltage Regulators 1.5MHz, 600mA Sync Buck Reg in SOT
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 10 шт.1 510 руб.
от 25 шт.1 400 руб.
от 100 шт.1 129.85 руб.
1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8004978966
Артикул: LTC3406BES5#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Development Kit: DC500A-D
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 0.5%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 300 uA
Output Current: 600 mA
Output Voltage: 600 mV to 5.5 V
Package / Case: SOT-23-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 300 uA
Series: LTC3406B
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.5 MHz
Topology: Buck
Type: High Efficiency Monolithic Synchronous Regulator
Вес, г 0.28

Техническая документация

Datasheet
pdf, 234 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем