LTC3530EMS#PBF, Switching Voltage Regulators Wide In V Sync Buck-Boost DC/DC Conv

LTC3530EMS#PBF, Switching Voltage Regulators Wide In V Sync Buck-Boost DC/DC Conv
Изображения служат только для ознакомления,
см. техническую документацию
2 140 руб.
от 10 шт.1 820 руб.
от 50 шт.1 640 руб.
от 100 шт.1 247.15 руб.
1 шт. на сумму 2 140 руб.
Плати частями
от 535 руб. × 4 платежа
Номенклатурный номер: 8004979034
Артикул: LTC3530EMS#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: DC938A
Factory Pack Quantity: 50
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.8 V
Input Voltage: 1.8 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 600 mA
Output Voltage: 1.8 V to 5.25 V
Package/Case: MSOP-10
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 40 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz to 2 MHz
Topology: Buck-Boost
Type: Synchronous Buck-Boost DC/DC Converter
Base Product Number LTC3530 ->
Current - Output 600mA
ECCN EAR99
Frequency - Switching 300kHz ~ 2MHz
Function Step-Up/Step-Down
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Configuration Positive
Output Type Adjustable
Package Tube
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Software Download http://ltspice.analog.com/software/LTspiceXVII.exe
Supplier Device Package 10-MSOP
Synchronous Rectifier Yes
Topology Buck-Boost
Video File Introducing Power by Linear
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 1.8V
Voltage - Output (Max) 5.25V
Voltage - Output (Min/Fixed) 1.8V
Manufacturer Linear Technology
Packaging Tube
Part Status Active
Standard Package 50
Вес, г 0.1

Техническая документация

Datasheet
pdf, 298 КБ
Datasheet
pdf, 296 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем