LTC3623IUDD#PBF, Switching Voltage Regulators 15V, 5A Rail-to-Rail Synchronous Buck Regulator

LTC3623IUDD#PBF, Switching Voltage Regulators 15V, 5A Rail-to-Rail Synchronous Buck Regulator
Изображения служат только для ознакомления,
см. техническую документацию
3 030 руб.
от 10 шт.2 650 руб.
от 25 шт.2 380 руб.
от 73 шт.1 947.85 руб.
1 шт. на сумму 3 030 руб.
Плати частями
от 759 руб. × 4 платежа
Номенклатурный номер: 8004979138
Артикул: LTC3623IUDD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTC36xx/LTC7149 Series Step-Down Buck Regulators
Analog Devices Inc. LTC36xx/LTC7149 Series Synchronous Step-Down Buck Regulators are high efficiency, monolithic, and excellent for inverting output applications. The LTC3623 and LTC3600 are programmed with a single external resistor. The LTC3649 and LTC7149 feature single resistor programmable output voltage, with high efficiency over a wide V OUT range.

Технические параметры

Brand: Analog Devices
Development Kit: DC2131A
Factory Pack Quantity: Factory Pack Quantity: 73
Input Voltage, Max: 15 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 15 V
Load Regulation: 0.5%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.45 mA
Output Current: 5 A
Output Voltage: 0 V to 14.5 V
Package / Case: QFN-24
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.45 mA
Series: LTC3623
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 4 MHz
Topology: Buck
Type: Synchronous Regulator
Вес, г 2

Техническая документация

Datasheet
pdf, 1441 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем