LTC3722HGN-1#PBF, Switching Controllers Sync 2x Mode PhModulated Full Bridge Cnt
![LTC3722HGN-1#PBF, Switching Controllers Sync 2x Mode PhModulated Full Bridge Cnt](https://static.chipdip.ru/lib/078/DOC043078765.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 660 руб.
от 10 шт. —
4 070 руб.
от 25 шт. —
3 660 руб.
от 110 шт. —
3 055.50 руб.
1 шт.
на сумму 4 660 руб.
Плати частями
от 1 165 руб. × 4 платежа
от 1 165 руб. × 4 платежа
Описание
Power\Power Management ICs\Switching Controllers
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Development Kit: | DC607A |
Duty Cycle - Max: | 98.5% |
Factory Pack Quantity: | 55 |
Input Voltage: | 10.5 V to 75 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 7 mA |
Output Current: | 40 A |
Package/Case: | SSOP-24 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Full Bridge |
Type: | Current Mode Full Bridge Controller |
Adjustable Output | No |
Automotive | No |
Control Method | Current |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 5 |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 10.3 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 8 |
Minimum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of PWM Outputs | 2 |
On/Off Pin | No |
Operating Supply Voltage (V) | 3.8 to 10.3 |
Oscillator Accuracy (kHz) | 250 |
Output Current (mA) | 100(Max) |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Rise Time (ns) | 5 |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Supplier Temperature Grade | Automotive |
Switching Frequency (kHz) | 275 |
Synchronous Pin | Yes |
Type | Resonant Controllers |
UVLO Turn-On Threshold (V) | 5 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем