LTC3779IFE#PBF, Switching Controllers 150V VIN & VOUT Sync 4-Switch Buck-Boost

Фото 1/2 LTC3779IFE#PBF, Switching Controllers 150V VIN & VOUT Sync 4-Switch Buck-Boost
Изображения служат только для ознакомления,
см. техническую документацию
4 480 руб.
от 10 шт.3 750 руб.
от 50 шт.3 270 руб.
от 100 шт.2 874.98 руб.
1 шт. на сумму 4 480 руб.
Плати частями
от 1 120 руб. × 4 платежа
Номенклатурный номер: 8004979241
Артикул: LTC3779IFE#PBF
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
External Power Switch Buck Controllers
Analog Devices Inc. External Power Switch Buck Controllers are a broad range of step-down (buck) controllers for almost any application. The controllers offer wide input voltage ranges, multiple output capability, multiphase operation, and output tracking. They come in voltage-mode and current-mode topologies, offer easy synchronization to external clocks, and possess comprehensive protection features.

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 90%
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage: 4.5 V to 150 V
Isolation: Isolated
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.6 mA
Output Current: 10 A
Output Voltage: 1.2 V to 150 V
Package / Case: TSSOP-38
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Series: LTC3779
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz to 600 kHz
Topology: Buck-Boost
Automotive Yes
Maximum Input Voltage - (V) 150
Maximum Supply Current - (mA) 3.6(Typ)
Maximum Switching Frequency - (kHz) 275
Military No
Minimum Input Voltage - (V) 4.5
Operating Temperature - (??C) -40~125
Packaging Tube
Pin Count 31
Standard Package Name SOP
Supplier Package TSSOP EP
Вес, г 1.39

Техническая документация

Datasheet
pdf, 2516 КБ
Datasheet
pdf, 3302 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем