LTC3890HGN-3#PBF, Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr
![LTC3890HGN-3#PBF, Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr](https://static.chipdip.ru/lib/085/DOC043085380.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 720 руб.
от 10 шт. —
3 250 руб.
от 25 шт. —
2 600 руб.
1 шт.
на сумму 3 720 руб.
Плати частями
от 930 руб. × 4 платежа
от 930 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Development Kit: | DC2299A-A |
Factory Pack Quantity: | 49 |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 4 V |
Input Voltage: | 4 V to 60 V |
Load Regulation: | 0.01% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 50 uA |
Output Current: | 15 A |
Output Voltage: | 800 mV to 24 V |
Package/Case: | SSOP-28 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 60 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 105 kHz to 835 kHz |
Topology: | Buck |
Type: | Low IQ Dual 2-Phase Synchronous Step-Down DC/DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Current (mA) | 2(Typ) |
Maximum Switching Frequency (kHz) | 900 |
Minimum Input Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Minimum Switching Frequency (kHz) | 50 |
Mounting | Surface Mount |
Number of Outputs | 2 |
Operating Supply Voltage (V) | 4 to 60 |
Output Voltage (V) | 0.8 to 24 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Supplier Temperature Grade | Automotive |
Topology | Step Down |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.1/1.5 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.4/2.5 |
Typical Quiescent Current (mA) | 0.05 |
Вес, г | 0.43 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем