LTM4627IV#PBF, Switching Voltage Regulators 15A DC/DC uModule Reg
![LTM4627IV#PBF, Switching Voltage Regulators 15A DC/DC uModule Reg](https://static.chipdip.ru/lib/095/DOC024095558.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 020 руб.
от 10 шт. —
9 010 руб.
от 25 шт. —
7 870 руб.
Добавить в корзину 1 шт.
на сумму 10 020 руб.
Плати частями
от 2 505 руб. × 4 платежа
от 2 505 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Development Kit: | DC1668B-A, DC1668B-C, DC1668B |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 20 V |
Load Regulation: | 0.2% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 17 mA |
Output Current: | 15 A |
Output Voltage: | 600 mV to 5 V |
Package / Case: | LGA-133 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Series: | LTM4627 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Tradename: | uModule |
Type: | DC/DC uModule Regulator |
Applications | ITE (Commercial) |
Base Product Number | LTM4627 -> |
Current - Output (Max) | 15A |
ECCN | EAR99 |
Efficiency | 93% |
Features | OCP, OVP |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 133-BLGA Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Simulation Models | http://www.linear.com/docs/30112 |
Size / Dimension | 0.59"" L x 0.59"" W x 0.17"" H (15.0mm x 15.0mm x |
Supplier Device Package | 133-LGA (15x15) |
Type | Non-Isolated PoL Module |
Video File | Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio |
Voltage - Input (Max) | 20V |
Voltage - Input (Min) | 4.5V |
Voltage - Output 1 | 0.6 ~ 5V |
Вес, г | 6 |