LTM8053EY-1#PBF, Switching Voltage Regulators 40VIN, 3.5A/6A Buck Silent Switcher #Mo
![LTM8053EY-1#PBF, Switching Voltage Regulators 40VIN, 3.5A/6A Buck Silent Switcher #Mo](https://static.chipdip.ru/lib/038/DOC025038860.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 990 руб.
от 10 шт. —
4 400 руб.
от 25 шт. —
3 790 руб.
от 260 шт. —
3 454.43 руб.
Добавить в корзину 1 шт.
на сумму 4 990 руб.
Плати частями
от 1 249 руб. × 4 платежа
от 1 249 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Silent Switcher® Solutions for EMI ComplianceAnalog Devices Inc. Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 3.4 V |
Input Voltage: | 3.4 V to 40 V |
Load Regulation: | 0.5% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 3.5 A |
Output Voltage: | 970 mV to 15 V |
Package / Case: | BGA-48 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 300 uA |
Series: | LTM8053 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.4 V |
Switching Frequency: | 200 kHz to 3 MHz |
Topology: | Buck |
Type: | uModule Regulator |
Applications | ITE (Commercial) |
Current - Output (Max) | 3.5A |
ECCN | EAR99 |
Features | OTP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 48-BBGA Module |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Size / Dimension | 0.35"" L x 0.25"" W x 0.13"" H (9.0mm x 6.3mm x 3. |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplier Device Package | 48-BGA (9x6.25) |
Type | Non-Isolated PoL Module |
Voltage - Input (Max) | 40V |
Voltage - Input (Min) | 3.4V |
Voltage - Output 1 | 0.97 ~ 15V |
DC to DC Converter Type | Step Down |
Input Voltage | 40(V) |
Input Voltage (Min) | 3.4(V) |
Isolation | Non-Isolated |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
On/Off Logic | POSITIVE |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Current | 3.5(A) |
Output Type | ADJUSTABLE |
Output Voltage | 0.97 TO 15(V) |
Package Type | BGA |
Packaging | Tray |
Pin Count | 48 |
Product Depth (mm) | 6.25(mm) |
Product Height (mm) | 2.82(mm) |
Product Length (mm) | 9(mm) |
Rad Hardened | No |
Screening Level | Automotive |
Switching Regulator | Yes |