ADP2138CB-1.2EVALZ, Power Management IC Development Tools Evaluation Board
![ADP2138CB-1.2EVALZ, Power Management IC Development Tools Evaluation Board](https://static.chipdip.ru/lib/243/DOC044243655.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 690 руб.
1 шт.
на сумму 16 690 руб.
Плати частями
от 4 174 руб. × 4 платежа
от 4 174 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Средства разработки интегральных схем (ИС) управления питанием Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 2.3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Voltage: | 1.2 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP2138 |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 800mA |
Frequency - Switching | 3MHz |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | Not Applicable |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP2138 |
Voltage - Input | 2.3V ~ 5.5V |
Voltage - Output | 1.2V |