ALD210800ASCL, MOSFETs PREC N-CHAN EPAD CMOS MOSFET ARRAY

ALD210800ASCL, MOSFETs PREC N-CHAN EPAD CMOS MOSFET ARRAY
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 5-7 недель
2 370 руб.
от 10 шт.1 930 руб.
1 шт. на сумму 2 370 руб.
Плати частями
от 594 руб. × 4 платежа
Номенклатурный номер: 8004980689
Артикул: ALD210800ASCL

Описание

Unclassified
Advanced Linear Devices ALD210800/ALD210800A Precision N-Channel EPAD® MOSFET Arrays - INACTIVE
Advanced Linear Devices ALD210800/ALD210800A Precision N-Channel EPAD® MOSFET Arrays are precision matched at the factory using ALD's proven EPAD® CMOS technology. These quad monolithic devices are enhanced additions to the ALD110800A/ALD110800 EPAD® MOSFET Family, with increased forward transconductance and output conductance, particularly at very low supply voltages. Intended for low voltage, low power small signal applications, the ALD210800/ALD210800A features Zero-Threshold™ voltage, which enables circuit designs with input/output signals referenced to GND at enhanced operating voltage ranges. With these devices, a circuit with multiple cascading stages can be built to operate at extremely low supply/bias voltage levels.
Learn More

Технические параметры

Brand: Advanced Linear Devices
Channel Mode: Enhancement
Configuration: Quad
Factory Pack Quantity: Factory Pack Quantity: 50
Id - Continuous Drain Current: 80 mA
Manufacturer: Advanced Linear Devices
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Rds On - Drain-Source Resistance: 25 Ohms
Series: ALD210800A
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 4 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 10.6 V
Vgs - Gate-Source Voltage: -12 V, +12 V
Vgs th - Gate-Source Threshold Voltage: 20 mV
Вес, г 0.67

Техническая документация

Datasheet ALD210800ASCL
pdf, 513 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.