ALD212900ASAL, MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V

ALD212900ASAL, MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 5-7 недель
1 950 руб.
от 10 шт.1 640 руб.
1 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8004980693
Артикул: ALD212900ASAL

Описание

Unclassified
Advanced Linear Devices ALD210900/ALD210900A Precision N-Channel EPAD MOSFET Arrays - INACTIVE
Advanced Linear Devices ALD210900/ALD210900A Precision N-Channel EPAD MOSFET Arrays are precision matched at the factory using ALD's proven EPAD® CMOS technology. These dual monolithic devices are enhanced additions to the ALD110900A/ALD110900 EPAD® MOSFET Family, with increased forward transconductance and output conductance, particularly at very low supply voltages. Intended for low voltage, low power small signal applications, they feature Zero-Threshold™ voltage, which enables circuit designs with input/output signals referenced to GND at enhanced operating voltage ranges. With these devices, a circuit with multiple cascading stages can be built to operate at extremely low supply/bias voltage levels. These precision devices are versatile as design components for a broad range of analog small signal applications such as basic building blocks for current mirrors, matching circuits, current sources, differential amplifier input stages, transmission gates, and multiplexers. They also excel in limited operating voltage applications, such as very low level voltage-clamps and nano-power normally-on circuits.
Learn More

Технические параметры

Brand: Advanced Linear Devices
Channel Mode: Depletion
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 50
Id - Continuous Drain Current: 79 mA
Manufacturer: Advanced Linear Devices
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Rds On - Drain-Source Resistance: 14 Ohms
Series: ALD212900A
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 10 V
Vgs - Gate-Source Voltage: -12 V, +12 V
Vgs th - Gate-Source Threshold Voltage: 0 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 511 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.