ALD910026SAL, MOSFETs Dual MOSFET ARRAY Vt=2.60V
![ALD910026SAL, MOSFETs Dual MOSFET ARRAY Vt=2.60V](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 5-7 недель
1 600 руб.
от 10 шт. —
1 250 руб.
1 шт.
на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
от 400 руб. × 4 платежа
Альтернативные предложения1
Описание
Unclassified
ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET ArraysAdvanced Linear Devices ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET Arrays are built with production-proven EPAD® technology. The ALD8100xx/ALD9100xx Supercapacitor Auto Balancing (SAB) addresses voltage and leakage-current balancing of supercapacitors connected in series. Supercapacitors, also known as ultracapacitors or super caps, connected in series can be leakage-current balanced by using a combination of one or more devices connected across each supercapacitor stack to prevent over-voltages.
Технические параметры
Brand: | Advanced Linear Devices |
Channel Mode: | Enhancement |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Id - Continuous Drain Current: | 80 mA |
Manufacturer: | Advanced Linear Devices |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Rds On - Drain-Source Resistance: | 2.6 MOhms |
Series: | ALD910026S |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | SAB |
Transistor Polarity: | N-Channel |
Transistor Type: | 2 N-Channel |
Typical Turn-Off Delay Time: | 10 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 10.6 V |
Vgs - Gate-Source Voltage: | -12 V, +12 V |
Vgs th - Gate-Source Threshold Voltage: | 2.62 V |
Applications | Supercapacitor Auto Balancing |
California Prop 65 | Warning Information |
Current Rating (Amps) | 80mA |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
RoHS Status | ROHS3 Compliant |
Series | SABв„ў -> |
Supplier Device Package | 8-SOIC |
Transistor Type | 2 N-Channel (Dual) |
Voltage - Rated | 10.6V |
Вес, кг | 37.5 |
Техническая документация
Datasheet
pdf, 442 КБ
Datasheet ALD910026SAL
pdf, 443 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.