SABMBOVP217, Power Management IC Development Tools 2-CHANNEL OVP SAB PCB w/ ALD910017SALI

SABMBOVP217, Power Management IC Development Tools 2-CHANNEL OVP SAB PCB w/ ALD910017SALI
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
5 890 руб.
1 шт. на сумму 5 890 руб.
Плати частями
от 1 474 руб. × 4 платежа
Номенклатурный номер: 8004980733
Артикул: SABMBOVP217

Описание

Engineering Development Tools\Power Management IC Development Tools
SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs
Advanced Linear Devices SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs are designed to balance supercapacitors with over-voltage protection and use little or no power. These PCBs are populated with an ALD910XX Supercapacitor Auto Balancing (SAB™) MOSFET IC chip that specifies the circuit threshold or clamping voltage. The SAB MOSFETS are ALD exclusive EPAD ® MOSFETs that address voltage balancing of multiple supercapacitor cells connected in series. The SABMBOVP2XX PCBs and the SAB MOSFETs are economical, compact, and effective in balancing supercapacitors of any size with minimal power dissipation. These PCBs from Advanced Linear Devices feature a precision threshold voltage set point, high maximum clamp output current, fully automatic OVP, and a broad selection of threshold voltages.

Технические параметры

Brand: Advanced Linear Devices
Factory Pack Quantity: Factory Pack Quantity: 5
Input Voltage: 2.5 V
Manufacturer: Advanced Linear Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Current: 1 mA
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: SABMBOVP2XX
Subcategory: Development Tools
Tool Is For Evaluation Of: ALD910017
Tradename: SAB
Type: Voltage Protection

Техническая документация

Datasheet
pdf, 78 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.