243-003-542-101, Standard Card Edge Connectors 3 POS .200" x .200"

243-003-542-101, Standard Card Edge Connectors 3 POS .200" x .200"
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 5-7 недель
4 550 руб.
от 10 шт.3 750 руб.
от 25 шт.3 330 руб.
1 шт. на сумму 4 550 руб.
Плати частями
от 1 139 руб. × 4 платежа
Номенклатурный номер: 8004980786
Артикул: 243-003-542-101
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: EDAC
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 3 Position
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Without Flanges
Series: 243
Subcategory: Card Edge Connectors

Техническая документация

Datasheet
pdf, 438 КБ
Чертеж
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.