302-182-520-900, Standard Card Edge Connectors CONNECTOR - PRINTED CIRCUIT, P.C. Tail

302-182-520-900, Standard Card Edge Connectors CONNECTOR - PRINTED CIRCUIT, P.C. Tail
Изображения служат только для ознакомления,
см. техническую документацию
326 шт., срок 5-7 недель
1 600 руб.
от 10 шт.1 350 руб.
от 100 шт.1 080 руб.
от 200 шт.872.23 руб.
1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8004980793
Артикул: 302-182-520-900
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: EDAC
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 182 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 302
Subcategory: Card Edge Connectors
Voltage Rating: 250 V
Вес, г 22.1

Техническая документация

Datasheet
pdf, 225 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.