305-086-500-202, Standard Card Edge Connectors 86P .156" x .140" Green
![Фото 1/2 305-086-500-202, Standard Card Edge Connectors 86P .156" x .140" Green](https://static.chipdip.ru/lib/560/DOC038560111.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/338/DOC008338706.jpg)
10 шт., срок 5-7 недель
4 460 руб.
1 шт.
на сумму 4 460 руб.
Плати частями
от 1 115 руб. × 4 платежа
от 1 115 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge ConnectorsEDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.
Технические параметры
Board Thickness: | 1.57 mm |
Brand: | EDAC |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Housing Material: | Thermoplastic Polyester |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | EDAC |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 86 Position |
Number of Rows: | 2 Row |
Pitch: | 3.96 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Receptacles |
Series: | 305 |
Subcategory: | Card Edge Connectors |
Termination Style: | Solder |
Card Thickness | 0.062"" (1.57mm) |
Card Type | Non Specified - Dual Edge |
Color | Green |
Contact Finish | Gold |
Contact Material | Copper, Nickel, Tin Alloy |
ECCN | EAR99 |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128"" (3.2 |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Polyester Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Positions | 86 |
Number of Positions/Bay/Row | 43 |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.156"" (3.96mm) |
Read Out | Dual |
RoHS Status | ROHS3 Compliant |
Series | 305 -> |
Termination | Solder Eyelet(s) |
Video File | EDAC Card Edge Connectors |
Вес, г | 20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.