305-030-500-202, Standard Card Edge Connectors 30P SOLDER EYELETS 3.56mm ROW SPACE

305-030-500-202, Standard Card Edge Connectors 30P SOLDER EYELETS 3.56mm ROW SPACE
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 5-7 недель
2 590 руб.
от 10 шт.2 390 руб.
1 шт. на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004980820
Артикул: 305-030-500-202
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
305 Series 3.96mm Pitch Card Edge Connectors

EDAC 305 Series 3.96mm Pitch Card Edge Connectors offer dual-row configuration and a variety of mounting options. These card edge connectors feature 3.56mm row spacing and accept a 1.57mm nominal thickness PCB. The EDAC 305 connectors accept between contact and in-contact polarizing keys. These card edge connectors offer 5A continuous current rating and 1800V ACrms withstand voltage at sea level between adjacent contacts. The 305 card edge connectors operate between -40°C to 105°C temperature range.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 30 Position
Number of Rows: 2 Row
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 305
Subcategory: Card Edge Connectors
Termination Style: Solder
Вес, г 13

Техническая документация

Datasheet 305-044-521-201
pdf, 293 КБ
Чертеж
pdf, 112 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.