306-016-500-108, Standard Card Edge Connectors Card Edge Connector

306-016-500-108, Standard Card Edge Connectors Card Edge Connector
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 5-7 недель
4 360 руб.
от 10 шт.3 630 руб.
1 шт. на сумму 4 360 руб.
Плати частями
от 1 090 руб. × 4 платежа
Номенклатурный номер: 8004980830
Артикул: 306-016-500-108
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 16 Position
Number of Rows: 1 Row
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Headers
Series: 306
Subcategory: Card Edge Connectors

Техническая документация

Datasheet
pdf, 516 КБ
Чертеж
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.