307-012-500-202, Standard Card Edge Connectors 12P SOLDER EYELETS 5.08mm ROW SPACE
![Фото 1/2 307-012-500-202, Standard Card Edge Connectors 12P SOLDER EYELETS 5.08mm ROW SPACE](https://static.chipdip.ru/lib/403/DOC030403347.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/338/DOC008338451.jpg)
26 шт., срок 5-7 недель
1 330 руб.
от 10 шт. —
1 110 руб.
от 25 шт. —
986 руб.
1 шт.
на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
от 334 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
307 Series 3.96mm Pitch Card Edge ConnectorsEDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and a variety of mounting options. These connectors accept between contact and in-contact polarizing keys. The series offers 5A continuous current rating and 1800V AC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.
Технические параметры
Board Thickness: | 1.57 mm |
Brand: | EDAC |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Housing Material: | Thermoplastic Polyester |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | EDAC |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Pitch: | 3.96 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Receptacles |
Series: | 307 |
Subcategory: | Card Edge Connectors |
Termination Style: | Solder |
Card Thickness | 0.062"" (1.57mm) |
Card Type | Non Specified - Dual Edge |
Color | Green |
Contact Finish | Gold |
Contact Material | Copper, Nickel, Tin Alloy |
ECCN | EAR99 |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128"" (3.2 |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Polyester Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Positions | 12 |
Number of Positions/Bay/Row | 6 |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.156"" (3.96mm) |
Read Out | Dual |
RoHS Status | ROHS3 Compliant |
Series | 307 -> |
Termination | Solder Eyelet(s) |
Video File | EDAC Card Edge Connectors |
Вес, г | 5.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.