307-024-500-202, Standard Card Edge Connectors 24P SOLDER EYELETS 5.08mm ROW SPACE

307-024-500-202, Standard Card Edge Connectors 24P SOLDER EYELETS 5.08mm ROW SPACE
Изображения служат только для ознакомления,
см. техническую документацию
165 шт., срок 5-7 недель
2 430 руб.
от 10 шт.2 280 руб.
от 25 шт.1 800 руб.
от 100 шт.1 602.47 руб.
1 шт. на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004980862
Артикул: 307-024-500-202
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
307 Series 3.96mm Pitch Card Edge Connectors
EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and a variety of mounting options. These connectors accept between contact and in-contact polarizing keys. The series offers 5A continuous current rating and 1800V AC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 307
Subcategory: Card Edge Connectors
Termination Style: Solder
Вес, г 9.75

Техническая документация

Datasheet
pdf, 285 КБ
Чертеж
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.