345-076-500-201, Standard Card Edge Connectors GREEN CARD EDGE .100 X .200

345-076-500-201, Standard Card Edge Connectors GREEN CARD EDGE .100 X .200
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 5-7 недель
6 010 руб.
от 10 шт.4 690 руб.
1 шт. на сумму 6 010 руб.
Плати частями
от 1 504 руб. × 4 платежа
Номенклатурный номер: 8004980935
Артикул: 345-076-500-201
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5 GOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Panel Mount
Number of Positions: 76 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Sockets
Subcategory: Card Edge Connectors
Termination Style: Solder Lug

Техническая документация

Datasheet
pdf, 95 КБ
Чертеж
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.