345-088-500-202, Standard Card Edge Connectors 88posDualRow.128Dia MountingHoles

345-088-500-202, Standard Card Edge Connectors 88posDualRow.128Dia MountingHoles
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 5-7 недель
8 610 руб.
от 10 шт.7 450 руб.
1 шт. на сумму 8 610 руб.
Плати частями
от 2 154 руб. × 4 платежа
Номенклатурный номер: 8004980938
Артикул: 345-088-500-202
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Panel Mount
Number of Positions: 88 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: With Flanges
Series: 345
Subcategory: Card Edge Connectors
Termination Style: Solder Lug

Техническая документация

Datasheet 395-040-558-201
pdf, 315 КБ
Чертеж
pdf, 120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.