345-240-328, Standard Card Edge Connectors POLARIZING KEY
![Фото 1/2 345-240-328, Standard Card Edge Connectors POLARIZING KEY](https://static.chipdip.ru/lib/403/DOC030403693.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/337/DOC008337900.jpg)
393 шт., срок 5-7 недель
130 руб.
от 10 шт. —
94 руб.
от 100 шт. —
78 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge ConnectorsEDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.
Технические параметры
Board Thickness: | 1.57 mm |
Brand: | EDAC |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Material: | Thermoplastic Polyester |
Manufacturer: | EDAC |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Accessories |
Series: | 345 |
Subcategory: | Card Edge Connectors |
Accessory Type | Keying Plug (On Contact) |
ECCN | EAR99 |
For Use With/Related Products | 345 Series |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 345 -> |
Вес, г | 0.03 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.