346-100-526-802, Standard Card Edge Connectors CARD EDGE CONN 100P .125 x .200 GRN

346-100-526-802, Standard Card Edge Connectors CARD EDGE CONN 100P .125 x .200 GRN
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 5-7 недель
3 750 руб.
от 10 шт.3 480 руб.
от 25 шт.2 590 руб.
1 шт. на сумму 3 750 руб.
Плати частями
от 939 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004980968
Артикул: 346-100-526-802
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Manufacturer: EDAC
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 100 Position
Number of Rows: 2 Row
Pitch: 3.18 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: With Flanges
Series: 346
Subcategory: Card Edge Connectors
Termination Style: PC Pin
Вес, г 36

Техническая документация

Datasheet
pdf, 313 КБ
Чертеж
pdf, 116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.