395-010-521-201, Standard Card Edge Connectors 10P DL .100X.200 BLK
![Фото 1/2 395-010-521-201, Standard Card Edge Connectors 10P DL .100X.200 BLK](https://static.chipdip.ru/lib/403/DOC030403799.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/338/DOC008338962.jpg)
78 шт., срок 5-7 недель
2 250 руб.
от 10 шт. —
1 940 руб.
от 25 шт. —
1 770 руб.
1 шт.
на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
от 564 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge ConnectorsEDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.
Технические параметры
Board Thickness: | 1.57 mm |
Brand: | EDAC |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | EDAC |
Mounting Angle: | Vertical |
Number of Positions: | 10 Position |
Pitch: | 2.54 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Without Flanges |
Series: | 395 |
Subcategory: | Card Edge Connectors |
Card Thickness | 0.062"" (1.57mm) |
Card Type | Non Specified - Dual Edge |
Color | Black |
Contact Finish | Gold |
Contact Material | Copper, Nickel, Tin Alloy |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Polyester Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions/Bay/Row | 5 |
Number of Rows | 2 |
Operating Temperature | -65В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
Read Out | Dual |
RoHS Status | ROHS3 Compliant |
Series | 395 -> |
Termination | Solder |
Video File | EDAC Card Edge Connectors |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.