395-026-520-201, Standard Card Edge Connectors 26P .100" x .200" BLACK

395-026-520-201, Standard Card Edge Connectors 26P .100" x .200" BLACK
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
2 590 руб.
1 шт. на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
Номенклатурный номер: 8004980996
Артикул: 395-026-520-201
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: EDAC
Mounting Angle: Vertical
Number of Positions: 26 Position
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Without Flanges
Series: 395
Subcategory: Card Edge Connectors

Техническая документация

Datasheet 395-040-558-201
pdf, 315 КБ
Чертеж
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.