395-030-521-201, Standard Card Edge Connectors 30P DL .100X.200 BLK

395-030-521-201, Standard Card Edge Connectors 30P DL .100X.200 BLK
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 5-7 недель
2 730 руб.
от 10 шт.2 330 руб.
1 шт. на сумму 2 730 руб.
Плати частями
от 684 руб. × 4 платежа
Номенклатурный номер: 8004980999
Артикул: 395-030-521-201
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: EDAC
Mounting Angle: Vertical
Number of Positions: 30 Position
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Without Flanges
Series: 395
Subcategory: Card Edge Connectors

Техническая документация

Datasheet 395-040-558-201
pdf, 315 КБ
Чертеж
pdf, 70 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.